- Home ›
- All Products›
- OP1022000000G
Amphenol Anytek
OP1022000000G
OP - 3.5 - 10P; 12.5mm Tin-plated UP:1.3mm Down:1.0mm NL66
Accessories Notify Me
RoHS Compliant
Description
+
OP - 3.5 - 10P; 12.5mm Tin-plated UP:1.3mm Down:1.0mm NL66
Search Keywords: OP1022000000G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Anytek
-
Part No:OP1022000000G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536901000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Frequently Asked Questions
Is OP1022000000G RoHS compliant?
Yes, OP1022000000G is RoHS compliant.
What is the lead time for OP1022000000G?
The standard lead time for OP1022000000G is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
563
6 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
563
$0.4912
1,125
$0.3687
1,688
$0.3440
2,250 +
$0.3371
Click for Quote
Log in
to unlock special pricing