- Home ›
- All Products›
- OP0922000000G
OP0922000000G
Amphenol Anytek
OP - 3.5 - 9P; 12.5mm Tin-plated UP:1.3mm Down:1.0mm NL66
Accessories Notify Me
RoHS Compliant
Description
+
OP - 3.5 - 9P; 12.5mm Tin-plated UP:1.3mm Down:1.0mm NL66
Search Keywords: OP0922000000G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Anytek
-
Part No:OP0922000000G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536901000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
200
$0.4263
600
$0.3464
2,600
$0.3167
5,000
$0.3037
7,600
$0.3029
10,000
$0.3022
15,000
$0.2956
25,000 +
$0.2917
Click for Quote
Log in
to unlock special pricing