- Home ›
- All Products›
- OP0842000000G
OP0842000000G
Amphenol Anytek
OP 3.81 8P; 12.5mm Tin-plated UP:1.3mm Down:1.0mm NL66
Accessories Notify Me
RoHS Compliant
Description
+
OP 3.81 8P; 12.5mm Tin-plated UP:1.3mm Down:1.0mm NL66
Search Keywords: OP0842000000G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Anytek
-
Part No:OP0842000000G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536901000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
6 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
200
$0.3779
600
$0.2977
2,600
$0.2807
5,000
$0.2768
7,600
$0.2692
25,000
$0.2586
50,000 +
$0.2579
Click for Quote
Log in
to unlock special pricing