- Home ›
- All Products›
- OP072B010000G
OP072B010000G
Amphenol Anytek
OP- 3.5 -7P; 10.0mm Matt Tin-plated UP:1.0mm NL46 VACUUM PACKED
Accessories Notify Me
RoHS Compliant
Description
+
OP- 3.5 -7P; 10.0mm Matt Tin-plated UP:1.0mm NL46 VACUUM PACKED
Search Keywords: OP072B010000G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Anytek
-
Part No:OP072B010000G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536901000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
100
$0.3296
500
$0.2765
2,100
$0.2484
4,200
$0.2449
6,300
$0.2348
10,500
$0.2342
25,200
$0.2255
50,400 +
$0.2250
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments