- Home ›
- All Products›
- OP0722000000G
OP0722000000G
Amphenol Anytek
OP- 3.5- 7P; 12.5mm Tin-plated UP:1.3mm Down:1.0mm NL66
Accessories Notify Me
RoHS Compliant
Description
+
OP- 3.5- 7P; 12.5mm Tin-plated UP:1.3mm Down:1.0mm NL66
Search Keywords: OP0722000000G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Anytek
-
Part No:OP0722000000G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536901000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
750
$0.3452
1,500
$0.2589
2,250
$0.2416
3,000 +
$0.2368
Click for Quote
Log in
to unlock special pricing