- Home ›
- All Products›
- OP0642000000G
OP0642000000G
Amphenol Anytek
OP - 3.81- 6P; 12.5mm Tin-plated UP:1.3mm Down:1.0mm NL66
Accessories Notify Me
RoHS Compliant
Description
+
OP - 3.81- 6P; 12.5mm Tin-plated UP:1.3mm Down:1.0mm NL66
Search Keywords: OP0642000000G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Anytek
-
Part No:OP0642000000G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536901000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
300
$0.2835
1,200
$0.2233
2,700
$0.2136
5,100
$0.2076
7,500
$0.2019
25,200
$0.1939
50,100 +
$0.1935
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments