- Home ›
- All Products›
- OP062B010000G
OP062B010000G
Amphenol Anytek
OP- 3.5 -6P RoHS; 10.0mm Tin-plated NL46 Φ1.0mm
Accessories Notify Me
RoHS Compliant
Description
+
OP- 3.5 -6P RoHS; 10.0mm Tin-plated NL46 Φ1.0mm
Search Keywords: OP062B010000G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Anytek
-
Part No:OP062B010000G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536901000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
100
$0.2812
2,100
$0.2119
4,200
$0.2089
6,300
$0.2059
8,400
$0.2003
25,200
$0.1924
50,400 +
$0.1919
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments