- Home ›
- All Products›
- OP0442000000G
OP0442000000G
Amphenol Anytek
OP 3.81 4P; 12.5mm Tin-plated UP:1.3mm Down:1.0mm NL66
Accessories Notify Me
RoHS Compliant
Description
+
OP 3.81 4P; 12.5mm Tin-plated UP:1.3mm Down:1.0mm NL66
Search Keywords: OP0442000000G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Anytek
-
Part No:OP0442000000G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536901000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
400
$0.1883
1,200
$0.1483
2,800
$0.1419
5,200
$0.1399
10,000
$0.1379
25,200
$0.1341
50,000
$0.1288
100,000 +
$0.1285
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments