- Home ›
- All Products›
- OP042B010000G
OP042B010000G
Amphenol Anytek
OP- 3.5 -4P RoHS; 10.0mm Tin-plated NL46 Φ1.0mm
Accessories Notify Me
RoHS Compliant
Description
+
OP- 3.5 -4P RoHS; 10.0mm Tin-plated NL46 Φ1.0mm
Search Keywords: OP042B010000G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Anytek
-
Part No:OP042B010000G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536901000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
2,000
$0.1476
4,000
$0.1412
6,000
$0.1391
8,000
$0.1372
26,000
$0.1282
50,000
$0.1278
100,000 +
$0.1275
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments