- Home ›
- All Products›
- OP0422100000G
OP0422100000G
Amphenol Anytek
OP- 3.5- 4P; 12.5mm Gold-plated 10u" UP:1.3mm Down:1.0mm NL66
Accessories Notify Me
RoHS Compliant
Description
+
OP- 3.5- 4P; 12.5mm Gold-plated 10u" UP:1.3mm Down:1.0mm NL66
Search Keywords: OP0422100000G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Anytek
-
Part No:OP0422100000G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536901000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
500
$1.634
1,000
$1.006
1,500
$0.796
2,000 +
$0.780
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments