- Home ›
- All Products›
- OP0422010000G
OP0422010000G
Amphenol Anytek
OP- 3.5 -4P RoHS; 12.5mm Tin-plated UP:1.3mm Down:1.0mm NL46
Accessories Notify Me
RoHS Compliant
Description
+
OP- 3.5 -4P RoHS; 12.5mm Tin-plated UP:1.3mm Down:1.0mm NL46
Search Keywords: OP0422010000G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Anytek
-
Part No:OP0422010000G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536901000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
100
$0.2860
2,000
$0.2155
4,000
$0.2124
6,000
$0.2094
8,000
$0.2037
26,000
$0.1957
50,000 +
$0.1952
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments