- Home ›
- All Products›
- OP032B010000G
OP032B010000G
Amphenol Anytek
OP- 3.5 -3P RoHS; 10.0mm Tin-plated NL46 Φ1.0mm
Accessories Notify Me
RoHS Compliant
Description
+
OP- 3.5 -3P RoHS; 10.0mm Tin-plated NL46 Φ1.0mm
Search Keywords: OP032B010000G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Anytek
-
Part No:OP032B010000G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536901000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
2,000
$0.1106
4,000
$0.1058
6,000
$0.1055
8,000
$0.1043
26,000
$0.1000
50,000
$0.0961
100,000
$0.0958
150,000 +
$0.0948
Click for Quote
Log in
to unlock special pricing