- Home ›
- All Products›
- OP0308010000G
OP0308010000G
Amphenol Anytek
OP - 5.0 - 2P RoHS; 16.2mm Tin-plated UP:1.3mm Down:1.0mm NL46
Accessories Notify Me
RoHS Compliant
Description
+
OP - 5.0 - 2P RoHS; 16.2mm Tin-plated UP:1.3mm Down:1.0mm NL46
Search Keywords: OP0308010000G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Anytek
-
Part No:OP0308010000G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536901000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1,250
$0.2786
2,500
$0.2089
3,750
$0.1950
5,000 +
$0.1911
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments