- Home ›
- All Products›
- OP0208000000G
OP0208000000G
Amphenol Anytek
OP 5.0 2P; 16.2mm Tin-plated UP:1.6mm Down:1.0mm NL66
Accessories Notify Me
RoHS Compliant
Description
+
OP 5.0 2P; 16.2mm Tin-plated UP:1.6mm Down:1.0mm NL66
Search Keywords: OP0208000000G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Anytek
-
Part No:OP0208000000G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536901000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$0.1690
1,000
$0.1418
2,500
$0.1332
5,000
$0.1274
10,000
$0.1238
25,000
$0.1204
50,000
$0.1157
100,000 +
$0.1154
Click for Quote
Log in
to unlock special pricing