- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- AL0990500000G
AL0990500000G
Amphenol Anytek
AL Green Rail; width=72mm PCB length=99mm assembled cover @MARK
Accessories Notify Me
RoHS Compliant
Description
+
AL Green Rail; width=72mm PCB length=99mm assembled cover @MARK
Search Keywords: AL0990500000G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Anytek
-
Part No:AL0990500000G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536901000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1008
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
252
$3.70
504
$2.28
756
$1.80
1,008 +
$1.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments