- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 67-14-C
67-14-C
Amphenol Aerospace Operations
Cable Clamp - Shell Size 14 - 0.967 in. (24.56mm) Cable Outside Diameter Max - Aluminum - Gray Anodize Finish.
Accessories Notify Me
RoHS Non-Compliant
Description
+
Cable Clamp - Shell Size 14 - 0.967 in. (24.56mm) Cable Outside Diameter Max - Aluminum - Gray Anodize Finish.
Search Keywords: 6714C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Aerospace Operations
-
Part No:67-14-C
-
Alias/AKA:10-827464-00C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8547200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
On Order:
100
can ship 12/2/26
34 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$53.93
5
$48.12
10
$46.69
20
$45.33
50
$42.85
100 +
$41.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments