- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 67-14-9S
67-14-9S
Amphenol Aerospace Operations
Circular Connector Insert - Female Sockets - Shell Size 14 - 9 Position - 7.5A, 500V AC / 700V DC Voltage - Solder Termination ...
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector Insert - Female Sockets - Shell Size 14 - 9 Position - 7.5A, 500V AC / 700V DC Voltage - Solder Termination.
Search Keywords: 67149S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Aerospace Operations
-
Part No:67-14-9S
-
Alias/AKA:10-827464-09S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8547200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 6/15/26
47 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$395.42
3
$389.93
5 +
$384.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments