- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 67-14-9P
Amphenol Aerospace Operations
67-14-9P
Circular Connector Insert - Male Pins - Shell Size 14 - 9 Position - 7.5A, 500V AC / 700V DC Voltage - Solder Termination.
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Circular Connector Insert - Male Pins - Shell Size 14 - 9 Position - 7.5A, 500V AC / 700V DC Voltage - Solder Termination.
Search Keywords: 67149P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Aerospace Operations
-
Part No:67-14-9P
-
Alias/AKA:10-827464-09P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8547200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 67-14-9P RoHS compliant?
No, 67-14-9P is not RoHS compliant.
What is the lead time for 67-14-9P?
The standard lead time for 67-14-9P is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
37
can ship 3/29/27
34 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
1
$301.36
3
$293.60
5
$282.04
10
$162.17
20 +
$161.77
Click for Quote
Log in
to unlock special pricing