help desk software
Image is representational - see mfr. specs

Radially-Wired PTC disc Thermistors - Silicone Coating - 60ohms@25°C - Transition: 120°C - 265Vrms Max

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Radially-Wired PTC disc Thermistors - Silicone Coating - 60ohms@25°C - Transition: 120°C - 265Vrms Max
Search Keywords: YQS8067
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Advanced Sensors/Thermometrics
  • Part No:
    YQS8067
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    PTC14683
  • Mounting:
    Through Hole14668
  • Accuracy:
    N/A
  • Sensitivity Index:
    N/A
  • Thermal Time Constant:
    N/A
  • Operating Temperature:
    0 to 55 °C
  • Resistance @ 25C:
    60 Ohm
  • Description of Terminals:
    0.6mm dia. x 30mm Straight Lead14660
  • Thermal Coefficient:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 113
Can Ship immediately
Minimum Order:
65
ADD TO CART
Price (USD)
Qty
Unit Price
65
$1.05
250
$1.03
500
$1.01
1,500
$0.99
3,000
$0.97
6,000
$0.95
7,500
$0.93
10,500 +
$0.91
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
YM120D105N600
YM120D105N600
VIEW PRODUCT
CUSTOMERS ALSO BOUGHT
5