- Home ›
- All Products›
- SUF005A001
SUF005A001
Amphenol Advanced Sensors/Thermometrics
Dual Solar Sensor - Operating Temp -30°C to 100°C
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Dual Solar Sensor - Operating Temp -30°C to 100°C
Search Keywords: SUF005A001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:SUF005A001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
125
$39.92
250
$21.07
375
$14.49
500 +
$14.20
Click for Quote
Log in
to unlock special pricing