- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- SC50F103W
SC50F103W
Amphenol Advanced Sensors/Thermometrics
NTC Sleeved Interchangeable Chip Thermistor With Isuslated Lead Wires - 10Kohms @25°C - B(25/85)=3969 - -40° to 105°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BULK Packaging
Description
+
NTC Sleeved Interchangeable Chip Thermistor With Isuslated Lead Wires - 10Kohms @25°C - B(25/85)=3969 - -40° to 105°C
Search Keywords: SC50F103W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:SC50F103W
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:NTC14683
-
Mounting:Through Hole14668
-
Accuracy:N/A
-
Sensitivity Index:N/A
-
Thermal Time Constant:8 s
-
Operating Temperature:-40 to 105 °C
-
Resistance @ 25C:10000 Ohm
-
Description of Terminals:N/A
-
Thermal Coefficient:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$4.86
25
$4.42
100
$4.25
250
$4.16
500
$4.08
1,000
$3.74
2,500
$3.42
5,000 +
$2.85
Click for Quote
Log in
to unlock special pricing