- Home ›
- All Products›
- RL1004-4019-103-SA
RL1004-4019-103-SA
Amphenol Advanced Sensors/Thermometrics
NTC Interchangeable Disc Thermistor - 7Kohms @25°C - B(25/85)=4073K - -50°C to 150°C
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
NTC Interchangeable Disc Thermistor - 7Kohms @25°C - B(25/85)=4073K - -50°C to 150°C
Search Keywords: RL10044019103SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:RL1004-4019-103-SA
-
Alias/AKA:40501900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$3.09
500
$1.90
750
$1.51
1,000 +
$1.48
Click for Quote
Log in
to unlock special pricing