- Home ›
- All Products›
- JS6780
NTC Active Incar Sensor With Pigtail Leads And Connector - 2795ohms @25°C - -40°C to 190°C
Accessories Notify Me
RoHS Non-Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
NTC Active Incar Sensor With Pigtail Leads And Connector - 2795ohms @25°C - -40°C to 190°C
Search Keywords: JS6780
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:JS6780
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408070
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
125
$54.39
250
$28.71
375
$19.74
500 +
$19.35
Click for Quote
Log in
to unlock special pricing