- Home ›
- All Products›
- CL-210A
Inrush Current Limiter - 30 ohms@25°C - Steady State: 1.5A - 0.4in Dia. - LS:0.25in
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Inrush Current Limiter - 30 ohms@25°C - Steady State: 1.5A - 0.4in Dia. - LS:0.25in
Search Keywords: CL210A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:CL-210A
-
Alias/AKA:RL3005-19.08-65-S3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$1.374
500
$1.030
750
$0.962
1,000 +
$0.943
Click for Quote
Log in
to unlock special pricing