- Home ›
- All Products›
- CL-110AB
Inrush Current Limiter - 10 ohms@25°C - Steady State: 3.2A - 0.4in Dia. - LS:0.25in
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inrush Current Limiter - 10 ohms@25°C - Steady State: 3.2A - 0.4in Dia. - LS:0.25in
Search Keywords: CL110AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:CL-110AB
-
Alias/AKA:RL3004-6.56-59-S51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
22 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
500
$1.711
1,000
$1.053
1,500
$0.833
2,000 +
$0.817
Click for Quote
Log in
to unlock special pricing