- Home ›
- All Products›
- ZTP-135SR-F1
ZTP-135SR-F1
Amphenol Advanced Sensors/Thermometrics
Thermopile IR sensor - TO-18 package - FOV 85° - 100K@25°C - -20°C to 100°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thermopile IR sensor - TO-18 package - FOV 85° - 100K@25°C - -20°C to 100°C
Search Keywords: ZTP135SRF1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:ZTP-135SR-F1
-
Alias/AKA:IRF008M00-03A0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,250
$11.81
2,500
$6.03
3,750
$4.11
5,000 +
$4.02
Click for Quote
Log in
to unlock special pricing