- Home ›
- All Products›
- ZTP-135H
Thermopile IR sensor - TO-5 package - FOV 86° - 100K@25°C - -20°C to 100°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thermopile IR sensor - TO-5 package - FOV 86° - 100K@25°C - -20°C to 100°C
Search Keywords: ZTP135H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:ZTP-135H
-
Alias/AKA:IRF009M00-04A0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
250
$9.27
500
$4.91
750
$3.45
1,000 +
$3.38
Click for Quote
Log in
to unlock special pricing