- Home ›
- All Products›
- YS6176
5Ω 65C SW 50V
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
5Ω 65C SW 50V
Search Keywords: YS6176
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Advanced Sensors/Thermometrics |
| Part No: | YS6176 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is YS6176 RoHS compliant?
Yes, YS6176 is RoHS compliant.
What is the lead time for YS6176?
The standard lead time for YS6176 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
15 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
375
$3.98
750
$2.45
1,125
$1.94
1,500 +
$1.90
Click for Quote
Log in
to unlock special pricing