- Home ›
- All Products›
- YS5675
Radially-Wired bare PTC disc Thermistors - 25ohms@25°C - Transition: 120°C - 75Vdc Max
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Radially-Wired bare PTC disc Thermistors - 25ohms@25°C - Transition: 120°C - 75Vdc Max
Search Keywords: YS5675
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:YS5675
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
375
$1.240
750
$0.930
1,125
$0.868
1,500 +
$0.851
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments