- Home ›
- All Products›
- TK95G104V
Amphenol Advanced Sensors/Thermometrics
TK95G104V
Epoxy coated, insulated leads, 100KΩ ± 0.1°C from 0°-70°C
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Epoxy coated, insulated leads, 100KΩ ± 0.1°C from 0°-70°C
Search Keywords: TK95G104V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:TK95G104V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is TK95G104V RoHS compliant?
Yes, TK95G104V is RoHS compliant.
What is the lead time for TK95G104V?
The standard lead time for TK95G104V is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
125
$8.03
250
$4.94
375
$3.91
500 +
$3.83
Click for Quote
Log in
to unlock special pricing