- Home ›
- All Products›
- TK95F502WN
Amphenol Advanced Sensors/Thermometrics
TK95F502WN
Epoxy coated, insulated leads, 5KΩ ± 0.2°C from 0°-70°C
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Epoxy coated, insulated leads, 5KΩ ± 0.2°C from 0°-70°C
Search Keywords: TK95F502WN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Advanced Sensors/Thermometrics |
| Part No: | TK95F502WN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is TK95F502WN RoHS compliant?
Yes, TK95F502WN is RoHS compliant.
What is the lead time for TK95F502WN?
The standard lead time for TK95F502WN is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
125
$7.51
250
$4.62
375
$3.66
500 +
$3.59
Click for Quote
Log in
to unlock special pricing