- Home ›
- All Products›
- TK95F302W
Amphenol Advanced Sensors/Thermometrics
TK95F302W
Epoxy coated, insulated leads, 3KΩ ± 0.2°C from 0°-70°C
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Epoxy coated, insulated leads, 3KΩ ± 0.2°C from 0°-70°C
Search Keywords: TK95F302W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:TK95F302W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is TK95F302W RoHS compliant?
Yes, TK95F302W is RoHS compliant.
What is the lead time for TK95F302W?
The standard lead time for TK95F302W is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
125
$7.22
250
$4.44
375
$3.52
500 +
$3.45
Click for Quote
Log in
to unlock special pricing