- Home ›
- All Products›
- TH310F39FBSN
Amphenol Advanced Sensors/Thermometrics
TH310F39FBSN
Glass encapsulated, 10.0KΩ ±1% @ 25°C
Accessories Notify Me
RoHS Non-Compliant
BULK Packaging
Certificate of Compliance
Description
+
Glass encapsulated, 10.0KΩ ±1% @ 25°C
Search Keywords: TH310F39FBSN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:TH310F39FBSN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408070
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Frequently Asked Questions
Is TH310F39FBSN RoHS compliant?
No, TH310F39FBSN is not RoHS compliant.
What is the lead time for TH310F39FBSN?
The standard lead time for TH310F39FBSN is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
750
$0.8840
1,500
$0.5440
2,250
$0.4307
3,000 +
$0.4221
Click for Quote
Log in
to unlock special pricing