- Home ›
- All Products›
- SUF083J001
SUF083J001
Amphenol Advanced Sensors/Thermometrics
Single Solar Sensor - Operating Temp -30°C to 80°C
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Single Solar Sensor - Operating Temp -30°C to 80°C
Search Keywords: SUF083J001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:SUF083J001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$11.46
25
$10.17
50
$9.65
100
$9.23
250
$9.18
500
$9.16
1,000 +
$9.13
Click for Quote
Log in
to unlock special pricing