- Home ›
- All Products›
- SC30F103W
Amphenol Advanced Sensors/Thermometrics
SC30F103W
0.032" OD cap, insulated leads, 10KΩ ± 0.2°C from 0°C-70°C
Accessories Notify Me
RoHS Non-Compliant
BULK Packaging
Certificate of Compliance
Description
+
0.032" OD cap, insulated leads, 10KΩ ± 0.2°C from 0°C-70°C
Search Keywords: SC30F103W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:SC30F103W
-
Alias/AKA:505705
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is SC30F103W RoHS compliant?
No, SC30F103W is not RoHS compliant.
What is the lead time for SC30F103W?
The standard lead time for SC30F103W is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
125
$8.72
250
$5.36
375
$4.25
500 +
$4.16
Click for Quote
Log in
to unlock special pricing