- Home ›
- All Products›
- RTS103C1R1M3L151
Amphenol Advanced Sensors/Thermometrics
RTS103C1R1M3L151
Ring Terminal Temp, 10KΩ ±1%, M3 lug, 150mm wire length
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Ring Terminal Temp, 10KΩ ±1%, M3 lug, 150mm wire length
Search Keywords: RTS103C1R1M3L151
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Advanced Sensors/Thermometrics |
| Part No: | RTS103C1R1M3L151 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5000 |
Frequently Asked Questions
Is RTS103C1R1M3L151 RoHS compliant?
Yes, RTS103C1R1M3L151 is RoHS compliant.
What is the lead time for RTS103C1R1M3L151?
The standard lead time for RTS103C1R1M3L151 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
1,250
$3.80
2,500
$2.01
3,750
$1.38
5,000 +
$1.35
Click for Quote
Log in
to unlock special pricing