- Home ›
- All Products›
- RL8206-.35-45-S9
RL8206-.35-45-S9
Amphenol Advanced Sensors/Thermometrics
Inrush Current Limiter - 0.5 ohms@25°C - Steady State: 16A - 0.93in Dia. - LS:0.328in
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Inrush Current Limiter - 0.5 ohms@25°C - Steady State: 16A - 0.93in Dia. - LS:0.328in
Search Keywords: RL82063545S9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:RL8206-.35-45-S9
-
Alias/AKA:CL-101A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
250
$4.56
500
$2.80
750
$2.22
1,000 +
$2.18
Click for Quote
Log in
to unlock special pricing