- Home ›
- All Products›
- RL4504-.921-45-S26
RL4504-.921-45-S26
Amphenol Advanced Sensors/Thermometrics
Inrush Current Limiter - 1.3 ohms@25°C - Steady State: 8A - 0.55in Dia. - LS:0.328in
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inrush Current Limiter - 1.3 ohms@25°C - Steady State: 8A - 0.55in Dia. - LS:0.328in
Search Keywords: RL450492145S26
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:RL4504-.921-45-S26
-
Alias/AKA:CL-21B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$2.22
1,000
$1.37
1,500
$1.08
2,000 +
$1.06
Click for Quote
Log in
to unlock special pricing