- Home ›
- All Products›
- RL4504-15.6-73-S16
RL4504-15.6-73-S16
Amphenol Advanced Sensors/Thermometrics
Inrush Current Limiter - 25 ohms@25°C - Steady State: 1.7A - 0.55in Dia. - LS:0.328in
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Inrush Current Limiter - 25 ohms@25°C - Steady State: 1.7A - 0.55in Dia. - LS:0.328in
Search Keywords: RL450415673S16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:RL4504-15.6-73-S16
-
Alias/AKA:CL-200A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
22 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$1.406
500
$1.054
750
$0.984
1,000 +
$0.965
Click for Quote
Log in
to unlock special pricing