- Home ›
- All Products›
- RL3004-6.56-59-S50
RL3004-6.56-59-S50
Amphenol Advanced Sensors/Thermometrics
Inrush Current Limiter - 10 ohms@25°C - Steady State: 1.7A - 0.4in Dia. - LS:0.25in
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inrush Current Limiter - 10 ohms@25°C - Steady State: 1.7A - 0.4in Dia. - LS:0.25in
Search Keywords: RL300465659S50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:RL3004-6.56-59-S50
-
Alias/AKA:CL-120B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$1.661
1,000
$1.022
1,500
$0.809
2,000 +
$0.793
Click for Quote
Log in
to unlock special pricing