- Home ›
- All Products›
- RL3004-144-95-D1
Amphenol Advanced Sensors/Thermometrics
RL3004-144-95-D1
Bare discs, uninsulated leads, 250Ω, ±10% @ 25°C
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Bare discs, uninsulated leads, 250Ω, ±10% @ 25°C
Search Keywords: RL300414495D1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:RL3004-144-95-D1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is RL3004-144-95-D1 RoHS compliant?
Yes, RL3004-144-95-D1 is RoHS compliant.
What is the lead time for RL3004-144-95-D1?
The standard lead time for RL3004-144-95-D1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1,250
$14.08
2,500
$7.19
3,750
$4.90
5,000 +
$4.80
Click for Quote
Log in
to unlock special pricing