- Home ›
- All Products›
- RL2008-2010-103-D1
RL2008-2010-103-D1
Amphenol Advanced Sensors/Thermometrics
NTC Disc Thermistor - Uninsulated Leads - 3.5Kohms @25°C - B(25/85)=4073 - -50°C to 150°C
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
NTC Disc Thermistor - Uninsulated Leads - 3.5Kohms @25°C - B(25/85)=4073 - -50°C to 150°C
Search Keywords: RL20082010103D1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:RL2008-2010-103-D1
-
Alias/AKA:59009600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,250
$2.346
2,500
$1.242
3,750
$0.874
5,000 +
$0.857
Click for Quote
Log in
to unlock special pricing