- Home ›
- All Products›
- MC65Y103C
Amphenol Advanced Sensors/Thermometrics
MC65Y103C
Epoxy coated, insulated leads, 10KΩ ± 0.15°C @ 37°C
Accessories Notify Me
RoHS Non-Compliant
BULK Packaging
Certificate of Compliance
Description
+
Epoxy coated, insulated leads, 10KΩ ± 0.15°C @ 37°C
Search Keywords: MC65Y103C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:MC65Y103C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is MC65Y103C RoHS compliant?
No, MC65Y103C is not RoHS compliant.
What is the lead time for MC65Y103C?
The standard lead time for MC65Y103C is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
125
$7.21
250
$4.44
375
$3.51
500 +
$3.44
Click for Quote
Log in
to unlock special pricing