- Home ›
- All Products›
- MC65F103A
Amphenol Advanced Sensors/Thermometrics
MC65F103A
Epoxy coated, insulated leads, 10KΩ ± 0.05°C @ 37°C
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Epoxy coated, insulated leads, 10KΩ ± 0.05°C @ 37°C
Search Keywords: MC65F103A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:MC65F103A
-
Alias/AKA:MC65F103AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is MC65F103A RoHS compliant?
Yes, MC65F103A is RoHS compliant.
What is the lead time for MC65F103A?
The standard lead time for MC65F103A is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,316
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$5.28
25
$4.92
50
$4.85
100
$4.64
250
$4.59
500
$4.25
1,000
$4.12
2,500 +
$4.11
Click for Quote
Log in
to unlock special pricing