- Home ›
- All Products›
- JS8845C
Pipe Clip Fluid Temp Sensor, 30KΩ ±5%, replaces JS8741C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pipe Clip Fluid Temp Sensor, 30KΩ ±5%, replaces JS8741C
Search Keywords: JS8845C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:JS8845C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is JS8845C RoHS compliant?
Yes, JS8845C is RoHS compliant.
What is the lead time for JS8845C?
The standard lead time for JS8845C is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
250
$9.97
500
$5.28
750
$3.71
1,000 +
$3.64
Click for Quote
Log in
to unlock special pricing