- Home ›
- All Products›
- FP07DA203N
Amphenol Advanced Sensors/Thermometrics
FP07DA203N
Fast tip, 0.1sec still air response, 20K Ω ± 25% @ 25°C
Accessories Notify Me
RoHS Non-Compliant
BULK Packaging
Certificate of Compliance
Description
+
Fast tip, 0.1sec still air response, 20K Ω ± 25% @ 25°C
Search Keywords: FP07DA203N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:FP07DA203N
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is FP07DA203N RoHS compliant?
No, FP07DA203N is not RoHS compliant.
What is the lead time for FP07DA203N?
The standard lead time for FP07DA203N is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
15 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
2
$168.49
3
$168.07
4
$167.65
5 +
$164.29
Click for Quote
Log in
to unlock special pricing