- Home ›
- All Products›
- EC95G104W
Amphenol Advanced Sensors/Thermometrics
EC95G104W
Epoxy coated, 0.008"OD leads, 100KΩ ±0.2°C from 0°C-70°C
Accessories Notify Me
RoHS Non-Compliant
BULK Packaging
Certificate of Compliance
Description
+
Epoxy coated, 0.008"OD leads, 100KΩ ±0.2°C from 0°C-70°C
Search Keywords: EC95G104W
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Advanced Sensors/Thermometrics |
| Part No: | EC95G104W |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533408070 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is EC95G104W RoHS compliant?
No, EC95G104W is not RoHS compliant.
What is the lead time for EC95G104W?
The standard lead time for EC95G104W is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
125
$7.17
250
$4.41
375
$3.49
500 +
$3.42
Click for Quote
Log in
to unlock special pricing