- Home ›
- All Products›
- DKF503N3
Glass encapsulated, 50KΩ ±3% @ 25°C
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Glass encapsulated, 50KΩ ±3% @ 25°C
Search Keywords: DKF503N3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:DKF503N3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is DKF503N3 RoHS compliant?
Yes, DKF503N3 is RoHS compliant.
What is the lead time for DKF503N3?
The standard lead time for DKF503N3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Minimum Order Quantity:
50
9 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
50
$0.5794
250
$0.5534
500
$0.5422
1,000
$0.5311
2,500
$0.5163
5,000
$0.5051
10,000
$0.3828
15,000 +
$0.3778
Click for Quote
Log in
to unlock special pricing