- Home ›
- All Products›
- DKF203B10
Amphenol Advanced Sensors/Thermometrics
DKF203B10
Glass encapsulated, 20KΩ ±10% @ 25°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Glass encapsulated, 20KΩ ±10% @ 25°C
Search Keywords: DKF203B10
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Advanced Sensors/Thermometrics |
| Part No: | DKF203B10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5000 |
Frequently Asked Questions
Is DKF203B10 RoHS compliant?
Yes, DKF203B10 is RoHS compliant.
What is the lead time for DKF203B10?
The standard lead time for DKF203B10 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1,250
$0.9880
2,500
$0.6080
3,750
$0.4813
5,000 +
$0.4717
Click for Quote
Log in
to unlock special pricing