- Home ›
- All Products›
- DKF104N3
Glass encapsulated, 100KΩ ±3% @ 25°C
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Glass encapsulated, 100KΩ ±3% @ 25°C
Search Keywords: DKF104N3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:DKF104N3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is DKF104N3 RoHS compliant?
Yes, DKF104N3 is RoHS compliant.
What is the lead time for DKF104N3?
The standard lead time for DKF104N3 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
7 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
250
$1.290
500
$0.968
750
$0.903
1,000 +
$0.885
Click for Quote
Log in
to unlock special pricing